Part Details for E3FA-TP11 2M by OMRON Corporation
Overview of E3FA-TP11 2M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3FA-TP11 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3FATP112M
|
Avnet Americas | PLSTCM18,TB20M,AX,PNP,PW - Bulk (Alt: E3FATP112M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.6948 / $108.5364 | Buy Now |
DISTI #
653-E3FATP112M
|
Mouser Electronics | Photoelectric Sensors ThruBeam 2M Cable PNP Straight 20m RoHS: Not Compliant | 0 |
|
$103.4800 / $125.2500 | Order Now |
DISTI #
E3FA-TP11-2M
|
TME | Sensor: photoelectric, straight, Range: 0÷20m, PNP, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$130.7300 / $150.2400 | RFQ |
Part Details for E3FA-TP11 2M
E3FA-TP11 2M CAD Models
E3FA-TP11 2M Part Data Attributes:
|
E3FA-TP11 2M
OMRON Corporation
Buy Now
|
Compare Parts:
E3FA-TP11 2M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |