-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Retroreflective Photoelectric Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8786
|
Newark | Sensor, Photoelectric, 0.1M To 4M, Pnp, Sensor Output:Pnp, Sensing Range Max:4M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:E3Fa Series, Sensing Range:100Mm To 4M, Supply Voltage Range Rohs Compliant: Yes |Omron E3FA-RP21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3000 / $89.8700 | Buy Now |
DISTI #
46X9626
|
Avnet Americas | PLSTCM18,RETRO4M,AX,PNP,CONN - Bulk (Alt: 46X9626) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Partner Stock |
|
$81.5700 / $94.8500 | Buy Now |
DISTI #
E3FARP21
|
Avnet Americas | PLSTCM18,RETRO4M,AX,PNP,CONN - Bulk (Alt: E3FARP21) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.7938 / $76.3434 | Buy Now |
DISTI #
653-E3FARP21
|
Mouser Electronics | Photoelectric Sensors RetroReflect M12 PNP Straight .1-4m RoHS: Compliant | 26 |
|
$68.5800 / $83.1900 | Buy Now |
DISTI #
62388027
|
Verical | Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 4m 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 44 |
|
$89.1930 / $111.3060 | Buy Now |
DISTI #
77362071
|
Verical | Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 4m 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$115.5700 / $124.9920 | Buy Now |
DISTI #
E3FA-RP21
|
TTI | Photoelectric Sensors RetroReflect M12 PNP Straight .1-4m Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$66.9200 / $82.3600 | Buy Now |
DISTI #
E3FA-RP21
|
TME | Sensor: photoelectric, straight, Range: 0.1÷4m, PNP, Usup: 10÷30VDC Min Qty: 1 | 12 |
|
$88.9800 / $102.2600 | Buy Now |
|
Neutron USA | Photoelectric Sensors Cylind Straight Retro-Reflective+MSR M12 Conn 4 pins, Light-ON/Dark-ON PNP O.C.Control Output 100mA, Resp t 0.5ms, LED 624nm, d 0.1-4m | 1 |
|
$159.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E3FA-RP21
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E3FA-RP21
OMRON Corporation
Retroreflective Photoelectric Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP67, IP69K | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 4000 mm | |
Measurement Range-Min (mm) | 100 mm | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Termination Type | CONNECTOR |