Part Details for E3FA-RP11 2M by OMRON Corporation
Overview of E3FA-RP11 2M by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3FA-RP11 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3FARP112M
|
Avnet Americas | PLSTCM18,RETRO4M,AX,PNP,PW - Bulk (Alt: E3FARP112M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.2566 / $74.5038 | Buy Now |
DISTI #
46X9624
|
Avnet Americas | PLSTCM18,RETRO4M,AX,PNP,PW - Bulk (Alt: 46X9624) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Partner Stock |
|
$83.4800 / $97.0700 | Buy Now |
DISTI #
653-E3FARP112M
|
Mouser Electronics | Photoelectric Sensors RetroR 2M Cable PNP Straight .1-4m RoHS: Not Compliant | 13 |
|
$67.8600 / $83.7700 | Buy Now |
DISTI #
E3FA-RP11-2M
|
TME | Sensor: photoelectric, straight, Range: 0.1÷4m, PNP, Usup: 10÷30VDC Min Qty: 1 | 19 |
|
$86.6700 / $99.6000 | Buy Now |
Part Details for E3FA-RP11 2M
E3FA-RP11 2M CAD Models
E3FA-RP11 2M Part Data Attributes:
|
E3FA-RP11 2M
OMRON Corporation
Buy Now
|
Compare Parts:
E3FA-RP11 2M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |