Part Details for E3FA-LN21 by OMRON Industrial Automation
Overview of E3FA-LN21 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3FA-LN21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9616
|
Newark | Sensor, Photoelectric, 100Mm, Npn, Sensor Output Type:Npn, Sensing Range Max:100Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:E3Fa Series Rohs Compliant: Yes |Omron Industrial Automation E3FA-LN21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.2900 / $141.9400 | Buy Now |
DISTI #
SW1768-ND
|
DigiKey | SENSOR REFLECTVE 100MM NPN DO/LO Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$78.7500 / $123.6800 | Buy Now |
DISTI #
OISE3FA-LN21
|
Heilind Electronics | PLSTCM18,BGS,0.1M,AX,NPN,CONN E3FALN21 | Americas - 0 in Stock |
|
Buy Now |