Part Details for E3FA-DP14-F2 2M by OMRON Corporation
Overview of E3FA-DP14-F2 2M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3FA-DP14-F2 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3FADP14F22M
|
Avnet Americas | ALT WIRING 0.1M RANGE PW INFRA - Bulk (Alt: E3FADP14F22M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.9508 / $71.7444 | Buy Now |
DISTI #
653-E3FADP14F22M
|
Mouser Electronics | Photoelectric Sensors Alt Wiring 0.1M rang PW Infra RoHS: Compliant | 0 |
|
$66.0400 / $84.9100 | Order Now |
DISTI #
E3FA-DP14-F2-2M
|
TME | Sensor: photoelectric, straight, Range: 0÷0.1m, PNP, Usup: 10÷30VDC Min Qty: 1 | 1 |
|
$89.8800 / $104.0700 | Buy Now |