Part Details for E3FA-DP11 2M by OMRON Corporation
Overview of E3FA-DP11 2M by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3FA-DP11 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3FADP112M
|
Avnet Americas | PLSTCM18,0.1MDIFF,AX,PNP,PW - Bulk (Alt: E3FADP112M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.9508 / $71.7444 | Buy Now |
DISTI #
653-E3FADP112M
|
Mouser Electronics | Photoelectric Sensors Diffuse 2M Cable PNP Straight 100mm RoHS: Not Compliant | 10 |
|
$63.0800 / $82.6700 | Buy Now |
DISTI #
E3FA-DP11 2M
|
TTI | Photoelectric Sensors Diffuse 2M Cable PNP Straight 100mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$62.0900 / $81.8400 | Buy Now |
DISTI #
E3FA-DP11-2M
|
TME | Sensor: photoelectric, straight, Range: 0.1m, PNP, Usup: 10÷30VDC Min Qty: 1 | 5 |
|
$90.7200 / $104.2600 | Buy Now |
|
Neutron USA | Photoelectric Sensors Diffuse 2M Cable PNP Straight 100mm | 50 |
|
$237.4000 | Buy Now |