Part Details for E3C-JC4P by OMRON Industrial Automation
Overview of E3C-JC4P by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3C-JC4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B712
|
Newark | Amp, rail Mt, alarm Output |Omron Industrial Automation E3C-JC4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$312.3200 / $380.3800 | Buy Now |
DISTI #
Z12082-ND
|
DigiKey | AMPLIF TIMER NPN OUTPUT RAIL-MT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$240.6100 / $262.4800 | Buy Now |
DISTI #
71041314
|
RS | Amp Rail Mt Alarm Output | Omron Automation E3C-JC4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2 |
|
$254.5000 / $265.1000 | Buy Now |
DISTI #
OISE3C-JC4P
|
Heilind Electronics | AMP,RAIL MT,ALARM OUTPUT E3CJC4P | Americas - 0 in Stock |
|
Buy Now |