Part Details for E3AS-F1500IMD-M3J 0.3M by OMRON Industrial Automation
Overview of E3AS-F1500IMD-M3J 0.3M by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3AS-F1500IMD-M3J 0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5434
|
Newark | Photo Sensor, Time Of Flight, 1.5M, Pnp, Sensing Method:Time Of Flight, Product Range:E3As-F Series, Connection Method:M8 Connector, Sensing Range Max:1.5M, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10Vrohs Compliant: Yes |Omron Industrial Automation E3AS-F1500IMD-M3J 0.3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.5300 / $353.7200 | Buy Now |
DISTI #
236-E3AS-F1500IMD-M3J0.3M-ND
|
DigiKey | PHOTOELECTRIC SENSOR, TIME-OF-FL Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$326.7100 | Buy Now |
DISTI #
71888263
|
RS | TOF Laser Sensor, Distance-settable, PNP, 1500mm, M8 Pig-tail, E3AS-F Series | Omron Automation E3AS-F1500IMD-M3J 0.3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$256.5300 / $288.2300 | RFQ |
DISTI #
OMIE3AS-F1500IMD-M3J 0.3M
|
Heilind Electronics | TOF1.5MPNPCOM 2SUSM8PIG E3ASF1500IMDM3J03M | Americas - 0 in Stock |
|
Buy Now |