Part Details for E3AS-F1500IMD 2M (ALTERNATE: E3ASF1500IMD2M) by OMRON Industrial Automation
Overview of E3AS-F1500IMD 2M (ALTERNATE: E3ASF1500IMD2M) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3AS-F1500IMD 2M (ALTERNATE: E3ASF1500IMD2M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71888260
|
RS | TOF Laser Sensor, Distance-settable, PNP, 1500mm, PVC Cable 2m, E3AS-F Series | Omron Automation E3AS-F1500IMD 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$231.3400 | RFQ |