Part Details for E3AS-F1000IPT-M1TJ 0.3M by OMRON Industrial Automation
Overview of E3AS-F1000IPT-M1TJ 0.3M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3AS-F1000IPT-M1TJ 0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5428
|
Newark | Photo Sensor, Time Of Flight, 1M, Pnp, Sensing Method:Time Of Flight, Product Range:E3As-F Series, Connection Method:M12 Connector, Sensing Range Max:1M, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3AS-F1000IPT-M1TJ 0.3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.5500 / $305.2200 | Buy Now |
DISTI #
71888314
|
RS | TOF Laser Sensor, Distance-settable, PNP, 1000mm, M12 Pig-tail, E3AS-F Series | Omron Automation E3AS-F1000IPT-M1TJ 0.3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$227.9300 / $256.1000 | Buy Now |