Part Details for E39-L151 by OMRON Industrial Automation
Overview of E39-L151 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E39-L151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66J7520
|
Newark | Holder/Bracket, 165Mm, Stainless Steel, For Use With:Omron E3Z Series, E3S-R6/R8 Series & E39-R3 Series Photo Sensors, Product Range:E39-L Series Rohs Compliant: Yes |Omron Industrial Automation E39-L151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$41.8400 / $65.7000 | Buy Now |
DISTI #
Z8348-ND
|
DigiKey | MOUNTING BRACKET ADJUSTER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$39.7438 / $52.0800 | Buy Now |
DISTI #
OISE39-L151
|
Heilind Electronics | MOUNTING BRACKET ADJUSTER E39L151 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3413503
|
Farnell | MOUNTING DEVICES SENSORS ACCESSORIES RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pack | 0 |
|
$36.1036 | Buy Now |