There are no models available for this part yet.
Overview of E37F351CPN223MFM9M by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E37F351CPN223MFM9M by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49X8071
|
Newark | Aluminum Electrolytic Capacitor, 22000Uf, 350V, Screw, Capacitance:22000Μf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Chemi-Con E37F351CPN223MFM9M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 22000uF 350V 20% (89 X 219mm) Screw Terminal 0.004 Ohm 46700mA 5000h 85°C Bulk RoHS: Compliant |
4 In Stock |
|
$72.3500 / $110.6900 | Buy Now | ||
DISTI #
65020920
|
Verical | Cap Aluminum Lytic 22000uF 350V 20% (89 X 219mm) Screw Terminal 0.004 Ohm 46700mA 5000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$97.5130 / $143.8970 | Buy Now | |
Master Electronics | Cap Aluminum Lytic 22000uF 350V 20% (89 X 219mm) Screw Terminal 0.004 Ohm 46700mA 5000h 85°C Bulk RoHS: Compliant |
4 In Stock |
|
$72.3500 / $110.6900 | Buy Now |