There are no models available for this part yet.
Overview of E36L351CDN272MDA5U by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E36L351CDN272MDA5U by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-E36L351CDN272MDA5U-ND
|
DigiKey | CAP ALUM 2.7MF 20% 350V SCREW CH Min Qty: 20 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.8970 | Buy Now | |
DISTI #
661-6L351CDN272MDA5U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal | 0 |
|
$28.5100 / $35.7100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$24.8200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8700 / $32.0900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$22.8700 / $32.0900 | Buy Now |