Part Details for E36F401CPS222MD92U by United Chemi-Con Inc
Overview of E36F401CPS222MD92U by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E36F401CPS222MD92U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-E36F401CPS222MD92U-ND
|
DigiKey | CAP ALUM 2.2MF 20% 400V SCREW Min Qty: 20 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4350 | Buy Now |
DISTI #
661-6F401CPS222MD92U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal | 0 |
|
$28.9700 / $36.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$25.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5300 / $33.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.5300 / $33.3000 | Buy Now |