Part Details for E36D350LPN104TDA5U by United Chemi-Con Inc
Overview of E36D350LPN104TDA5U by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E36D350LPN104TDA5U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-E36D350LPN104TDA5U-ND
|
DigiKey | CAP ALUM 100000UF 35V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
23 In Stock |
|
$21.9551 / $30.2300 | Buy Now |
DISTI #
661-6D350LPN104TDA5U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100000UF 35V RoHS: Compliant | 0 |
|
$21.3900 / $30.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$21.0100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Can - 100000 µF - 35 V - -10%/+50% Tolerance - 2000 Hrs @ 85°C - Polar - Screw Terminals. RoHS: Compliant |
10 In Stock 40 On Order |
|
$21.9300 / $41.2600 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Can - 100000 µF - 35 V - -10%/+50% Tolerance - 2000 Hrs @ 85°C - Polar - Screw Terminals. RoHS: Compliant |
10 In Stock 40 On Order |
|
$21.9300 / $41.2600 | Buy Now |