Part Details for E36D201LPN822TDB7U by United Chemi-Con Inc
Overview of E36D201LPN822TDB7U by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E36D201LPN822TDB7U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3000
|
Newark | Aluminum Electrolytic Capacitor 8200Uf, 200V, +50%,-10%, Screw, Capacitance:8200 |Chemi-Con E36D201LPN822TDB7U Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-E36D201LPN822TDB7U-ND
|
DigiKey | CAP ALUM 8200UF 200V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
13 In Stock |
|
$25.9080 / $35.6700 | Buy Now |
DISTI #
661-6D201LPN822TDB7U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal | 0 |
|
$24.6400 / $33.4200 | Order Now |
|
Future Electronics | U36D SERIES SCREW TERMINAL 200V 8500uF 63.5x117MM 85C 2000HRS HIGH RIPPLE CURREN RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$50.0000 / $50.6600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - 8200µF - -10%/+50% Tolerance - 200V - 2000 Hrs @ 85°C - Can - Screw Terminals - Chassis Mount. |
38 In Stock |
|
$22.5500 / $31.3700 | Buy Now |
DISTI #
59801724
|
Verical | E36D201LPN822TDB7U Min Qty: 2 Package Multiple: 1 Date Code: 2140 | Americas - 36 |
|
$36.6536 / $39.7089 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - 8200µF - -10%/+50% Tolerance - 200V - 2000 Hrs @ 85°C - Can - Screw Terminals - Chassis Mount. |
38 In Stock |
|
$22.5500 / $31.3700 | Buy Now |