Part Details for E36233A by Agilent Technologies Inc
Results Overview of E36233A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E36233A Information
E36233A by Agilent Technologies Inc is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for E36233A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3018
|
Newark | Dc Power Supply, Dual-Output, Auto-Range: 2 X 30 V, 20 A, 400 W: Lan, Usb Rohs Compliant: Yes |Keysi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$3,632.0000 | Buy Now |
DISTI #
71693854
|
RS | Bench Power Supply, Autoranging, 400W, 0-30V, 1 Channel | Keysight Technologies E36233A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,632.0000 | RFQ |