Part Details for E35A37VBS by KEC
Overview of E35A37VBS by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E35A37VBS
E35A37VBS CAD Models
E35A37VBS Part Data Attributes
|
E35A37VBS
KEC
Buy Now
Datasheet
|
Compare Parts:
E35A37VBS
KEC
Zener Diode, 37V V(Z), 8.11%, Silicon, Unidirectional, B-PF, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | O-XUPF-P1 | |
Pin Count | 1 | |
Manufacturer Package Code | B-PF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XUPF-P1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 215 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 37 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 8.11% | |
Working Test Current | 10 mA |
Alternate Parts for E35A37VBS
This table gives cross-reference parts and alternative options found for E35A37VBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E35A37VBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E30A37VS | Zener Diode, 37V V(Z), 8.11%, Silicon, Unidirectional, MR, 1 PIN | KEC | E35A37VBS vs E30A37VS |