Part Details for E3512S.41.07 by Prysmian Spa
Overview of E3512S.41.07 by Prysmian Spa
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3512S.41.07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3512B-41-1000-ND
|
DigiKey | CABLE 2COND 16AWG BLUE Min Qty: 1000 Lead time: 6 Weeks Container: Spool |
4000 In Stock |
|
$0.1124 | Buy Now |
DISTI #
E3512B-41-25-ND
|
DigiKey | CABLE 2COND 16AWG BLUE 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
14 In Stock |
|
$9.0320 / $14.1900 | Buy Now |
DISTI #
E3512B-41-100-ND
|
DigiKey | CABLE 2COND 16AWG BLUE 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$35.3310 / $55.5200 | Buy Now |
DISTI #
E3512B-41-50-ND
|
DigiKey | CABLE 2COND 16AWG BLUE 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$17.0600 / $26.8100 | Buy Now |
DISTI #
E3512B-41-250-ND
|
DigiKey | CABLE 2COND 16AWG BLUE 250' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.7160 / $128.4100 | Buy Now |