Part Details for E3494-AL by Coilcraft Inc
Overview of E3494-AL by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3494-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for E3494-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Common mode choke, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 135 |
|
$3.0400 / $8.1800 | Buy Now |
Part Details for E3494-AL
E3494-AL CAD Models
E3494-AL Part Data Attributes
|
E3494-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
E3494-AL
Coilcraft Inc
Data Line Filter, 2 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TIN-SILVER OVER TIN OVER COPPER TERMINATION | |
Approvals | UL; VDE | |
DC Resistance-Max | 0.105 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 24.13 mm | |
Inductance | 1100 µH | |
JESD-609 Code | e2 | |
Length | 27.94 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 27.94 mm |
Alternate Parts for E3494-AL
This table gives cross-reference parts and alternative options found for E3494-AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E3494-AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E3493-AL | Coilcraft Inc | Check for Price | Data Line Filter, 2 Function(s), 1.25A, ROHS COMPLIANT PACKAGE-4 | E3494-AL vs E3493-AL |
E3495A | Coilcraft Inc | Check for Price | DATA LINE FILTER | E3494-AL vs E3495A |