Datasheets
E32D630HPN223MAB7M by: Chemi-Con

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN, ROHS COMPLIANT

Part Details for E32D630HPN223MAB7M by Chemi-Con

Overview of E32D630HPN223MAB7M by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy Electronic Manufacturing

Part Details for E32D630HPN223MAB7M

E32D630HPN223MAB7M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

E32D630HPN223MAB7M Part Data Attributes

E32D630HPN223MAB7M Chemi-Con
Buy Now Datasheet
Compare Parts:
E32D630HPN223MAB7M Chemi-Con Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description CAN, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Chemi-Con
Capacitance 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 12.3 mΩ
JESD-609 Code e3
Leakage Current 5 mA
Mounting Feature STUD MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 8010 mA
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape BINDING POST

Alternate Parts for E32D630HPN223MAB7M

This table gives cross-reference parts and alternative options found for E32D630HPN223MAB7M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E32D630HPN223MAB7M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ALS41B223ND063 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN KEMET Corporation E32D630HPN223MAB7M vs ALS41B223ND063
ALS40B223ND063 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN KEMET Corporation E32D630HPN223MAB7M vs ALS40B223ND063
ALS41G223KF063 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN KEMET Corporation E32D630HPN223MAB7M vs ALS41G223KF063
ALS40M223KF063 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN KEMET Corporation E32D630HPN223MAB7M vs ALS40M223KF063
U32D63LG223M51X67HP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN Chemi-Con E32D630HPN223MAB7M vs U32D63LG223M51X67HP
ALS40R223KF063 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN KEMET Corporation E32D630HPN223MAB7M vs ALS40R223KF063
ALS40B223KF063 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN KEMET Corporation E32D630HPN223MAB7M vs ALS40B223KF063
ALS40J223KF063 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN KEMET Corporation E32D630HPN223MAB7M vs ALS40J223KF063
ALS41R223KF063 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN KEMET Corporation E32D630HPN223MAB7M vs ALS41R223KF063
ALS41B223KF063 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN KEMET Corporation E32D630HPN223MAB7M vs ALS41B223KF063

E32D630HPN223MAB7M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E32D630HPN223MAB7M by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E32D630HPN223MAB7M by Chemi-Con

Select Manufacturer
Which Manufacturer of E32D630HPN223MAB7M would you like to use for your alert(s)?
  • Please alert me when E32D630HPN223MAB7M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E32D630HPN223MAB7M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E32D630HPN223MAB7M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E32D630HPN223MAB7M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E32D630HPN223MAB7M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E32D630HPN223MAB7M by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: