Part Details for E326154 by Elo Touch Solutions Inc
Overview of E326154 by Elo Touch Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E326154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4800
|
Newark | 1590L 15In Lcd Open Frame Hdmi |Elo Touch Systems E326154 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
E326154
|
Avnet Americas | 1590L 15-inch LCD Open Frame Touchscreen AccuTouch Technology Dual serial/USB Interface Antiglare Surface 4:3 Aspect Ratio 1024x768 Resolution 16.2M Colors 0°C to 40°C - Bulk (Alt: E326154) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$621.0000 / $704.4412 | Buy Now |
|
NAC | 1590L 15IN LCD OPEN FRAME HDMI RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$694.5600 | Buy Now |
|
Neutron USA | 1590L 15IN LCD OPEN FRAME HDMI VGA DISP PORT VID INTRF ACCUTCH USB | 9 |
|
$709.9800 | Buy Now |