Part Details for E32-T14LR by OMRON Industrial Automation
Overview of E32-T14LR by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E32-T14LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E32-T14LR-ND
|
DigiKey | SENSOR THROUGHBEAM 210MM HI FLEX Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$360.4100 | Buy Now |
DISTI #
OISE32-T14LR
|
Heilind Electronics | HIGH FLEX TB SVIEW 3MM HEAD E32T14LR | Americas - 0 in Stock |
|
Buy Now |