Part Details for E32-DC200F4 by OMRON Corporation
Overview of E32-DC200F4 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Aerospace and Defense
Smart Cities
Agriculture Technology
Telecommunications
Communication and Networking
Robotics and Drones
Price & Stock for E32-DC200F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E32DC200F4
|
Avnet Americas | FIBER 40MM TIP - Bulk (Alt: E32DC200F4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$138.3480 / $165.5640 | Buy Now |
DISTI #
653-E32-DC200F4
|
Mouser Electronics | Fiber Optic Sensors FIBER 40mm TIP RoHS: Compliant | 3 |
|
$170.4600 / $171.8000 | Buy Now |
DISTI #
E32-DC200F4
|
TME | Sensor: fiber-optic, Range: 240mm, Oper.mode: diffuse-reflective Min Qty: 1 | 2 |
|
$93.3100 / $108.0400 | Buy Now |