There are no models available for this part yet.
Overview of E32-D11L 2M by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
147-D11L-22D | Amphenol Communications Solutions | Paladin HD, DO, 12-Pair, 12 Column, 2.0mm Wipe, NiS | |
147-D11L-22V | Amphenol Communications Solutions | Paladin HD, DO, 12-Pair, 12 Column, 2.0mm Wipe, GXT+ | |
10145891-0311D11LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for E32-D11L 2M by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC1923
|
Newark | Fibre Sensor, Reflective, 400Mm, Sensing Range Max:400Mm, Fibre Optic Sensor Type:Reflective, Product Range:E32 Series, Svhc:No Svhc (20-Jun-2016) Rohs Compliant: Yes |Omron E32-D11L 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$116.9900 / $156.4700 | Buy Now | |
DISTI #
E32-D11L
|
TME | Sensor: fiber-optic, Range: 0÷0.2m, Oper.mode: diffuse-reflective Min Qty: 1 | 6 |
|
$80.9400 / $93.0200 | Buy Now |
CAD Models for E32-D11L 2M by OMRON Corporation
Part Data Attributes for E32-D11L 2M by OMRON Corporation
E32-D11L 2M
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
E32-D11L 2MOMRON CorporationVS
-