Part Details for E32-A02 5M by OMRON Industrial Automation
Overview of E32-A02 5M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-T1103A02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch, A02 Pin Polarized. |
Price & Stock for E32-A02 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E32-A025M-ND
|
DigiKey | SENSOR LIQUID 13MM FIBER TUBE MT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$511.3500 | Buy Now |
DISTI #
71139361
|
RS | OVERFLW LIQUID DETECTION FIBER | Omron Automation E32-A02 5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$506.3300 | RFQ |
DISTI #
OISE32-A02 5M
|
Heilind Electronics | OVERFLW LIQUID DETECTION FIBER E32A025M | Americas - 0 in Stock |
|
Buy Now |