Part Details for E3199LF by Rakon Limited
Overview of E3199LF by Rakon Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3199LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ | ||
DISTI #
E3199LF-CT
|
Richardson RFPD | OSCILLATOR TCXO/VCTCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for E3199LF
E3199LF CAD Models
E3199LF Part Data Attributes
|
E3199LF
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
E3199LF
Rakon Limited
HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAKON LTD | |
Package Description | LCC10/12,.2X.28 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC10/12,.2X.28 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for E3199LF
This table gives cross-reference parts and alternative options found for E3199LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E3199LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSJARJ-20.000-TR | HCMOS Output Clock Oscillator, 20MHz Min, 70MHz Max, 20MHz Nom | Raltron Electronics Corporation | E3199LF vs CSJARJ-20.000-TR |
E3199 | HCMOS Output Clock Oscillator, 20MHz Nom, SMD, 10 PIN | Rakon Limited | E3199LF vs E3199 |
CSLARH-20.000-TR | HCMOS Output Clock Oscillator, 20MHz Min, 70MHz Max, 20MHz Nom | Raltron Electronics Corporation | E3199LF vs CSLARH-20.000-TR |
CSJAXH-20.000-TR | HCMOS Output Clock Oscillator, 20MHz Min, 70MHz Max, 20MHz Nom | Raltron Electronics Corporation | E3199LF vs CSJAXH-20.000-TR |
CSLARJ-20.000-TR | HCMOS Output Clock Oscillator, 20MHz Min, 70MHz Max, 20MHz Nom | Raltron Electronics Corporation | E3199LF vs CSLARJ-20.000-TR |
CSKARH-20.000-TR | HCMOS Output Clock Oscillator, 20MHz Min, 70MHz Max, 20MHz Nom | Raltron Electronics Corporation | E3199LF vs CSKARH-20.000-TR |
CSKASJ-20.000-TR | HCMOS Output Clock Oscillator, 20MHz Min, 70MHz Max, 20MHz Nom | Raltron Electronics Corporation | E3199LF vs CSKASJ-20.000-TR |
CSLAUJ-20.000-TR | HCMOS Output Clock Oscillator, 20MHz Min, 70MHz Max, 20MHz Nom | Raltron Electronics Corporation | E3199LF vs CSLAUJ-20.000-TR |
CSLASH-20.000-TR | HCMOS Output Clock Oscillator, 20MHz Min, 70MHz Max, 20MHz Nom | Raltron Electronics Corporation | E3199LF vs CSLASH-20.000-TR |
CSJAUH-20.000-TR | HCMOS Output Clock Oscillator, 20MHz Min, 70MHz Max, 20MHz Nom | Raltron Electronics Corporation | E3199LF vs CSJAUH-20.000-TR |