Part Details for E31187-000 by TE Connectivity
Overview of E31187-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E31187-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E31187-000
|
Avnet Americas | DK-3716-F050-S-L - Bulk (Alt: E31187-000) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 37 Weeks, 5 Days Container: Bulk | 0 |
|
$133.6747 / $254.9530 | Buy Now |
|
Onlinecomponents.com | DK-3716-F050-S-L | 0 |
|
$240.3300 / $643.4700 | Buy Now |
DISTI #
RYCDK-3716-F050-S-L
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-3716-F050-S-L | 0 |
|
Buy Now | |
DISTI #
E31187-000
|
Avnet Abacus | (Alt: E31187-000) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DK-3716-F050-S-L | 0 |
|
$240.3300 / $643.4700 | Buy Now |
Part Details for E31187-000
E31187-000 CAD Models
E31187-000 Part Data Attributes
|
E31187-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E31187-000
TE Connectivity
Triaxial Connector, Female, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks, 5 Days | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |