Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Refrigerator Door Sw, Spdt, 2.5A, 250V Rohs Compliant: Yes |Bulgin Limited E3111CABAEX
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
|
Buy Now
|
|
DISTI #
708-E3111CABAEX-ND
|
DigiKey
|
SWITCH DETECTOR SPDT 5A 250V
Min Qty:
500
Lead time:
23 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$7.8901
|
Buy Now
|
|
|
Mouser Electronics
|
Basic / Snap Action Switches E3111CA Black Explosive Atmosphere
RoHS:
Compliant
|
0
|
-
500
$7.5800
-
1,000
$7.5300
|
$7.5300 / $7.5800
|
Order Now
|
|
|
RS
|
E3111CA EX BLACK 1 | Bulgin E3111CABAEX
RoHS:
Compliant
Min Qty:
500
Package Multiple:
1
Lead time:
16 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$11.1600
|
RFQ
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
125
$18.9700
-
250
$10.0400
-
375
$7.0700
-
500
$6.9300
|
$6.9300 / $18.9700
|
Buy Now
|
|
|
TME
|
Switch: door, Pos: 2, SPDT, 5A/250VAC, Leads: connectors 4,8x0,5mm
Min Qty:
500
|
0
|
|
$8.3800
|
RFQ
|
Want to compare parts?
-
Bulgin
VS
-