-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5576
|
Newark | Refrigerator Door Switch, Spdt, 5A, 250V, Switch Actuator Style:Rocker, Contact Configuration:Spdt, Contact Voltage Ac Max:250V, Contact Current Ac Max:2.5A, Switch Operation:On-(On), Switch Terminals:Quick Connect, Qualification:- Rohs Compliant: Yes |Bulgin Limited E3111AAWAEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$6.9400 | Buy Now |
DISTI #
78AK1868
|
Newark | Refrigerator Door Switch, Spdt, 5A, 250V, Switch Actuator Style:-, Contact Configuration:Spdt, Contact Voltage Ac Max:250V, Contact Current Ac Max:5A, Switch Operation:On-(On), Switch Terminals:Quick Connect, Actuator Travel Min:- |Bulgin Limited E3111AAWAEX RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
708-E3111AAWAEX-ND
|
DigiKey | SWITCH DETECTOR SPDT 5A 250V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
500 In Stock |
|
$6.9750 / $11.6700 | Buy Now |
DISTI #
167-E3111AAWAEX
|
Mouser Electronics | Basic / Snap Action Switches E3111AA White Explosive Atmosphere RoHS: Compliant | 500 |
|
$6.9500 / $11.6700 | Buy Now |
DISTI #
E02:0323_19956648
|
Arrow Electronics | Switch Safety Interlock ON (ON) SPDT Plunger 5A 250VAC Panel Mount Quick Connect RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Date Code: 2324 | Europe - 500 |
|
$8.2706 | Buy Now |
DISTI #
V99:2348_27652868
|
Arrow Electronics | Switch Safety Interlock ON (ON) SPDT Plunger 5A 250VAC Panel Mount Quick Connect RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 500 |
|
$5.3770 / $6.3280 | Buy Now |
DISTI #
75153908
|
RS | E3111AA EX WHITE 1 | Bulgin E3111AAWAEX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9300 / $18.9700 | Buy Now |
DISTI #
69166632
|
Verical | Switch Safety Interlock ON (ON) SPDT Plunger 5A 250VAC Panel Mount Quick Connect RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 500 |
|
$6.3280 | Buy Now |
DISTI #
69126603
|
Verical | Switch Safety Interlock ON (ON) SPDT Plunger 5A 250VAC Panel Mount Quick Connect RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2324 | Americas - 500 |
|
$8.2858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy