Part Details for E3102CAAAA by Bulgin
Overview of E3102CAAAA by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3102CAAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-E3102CAAAA-ND
|
DigiKey | SWITCH DETECTOR SPST-NC 5A 250V Min Qty: 20 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
1000 In Stock |
|
$4.3100 / $4.6500 | Buy Now |
DISTI #
E3102CAAAA-ND
|
DigiKey | SWITCH DETECTOR SPST-NC 5A 250V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3163 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1458 In Stock |
|
$3.8400 / $8.4100 | Buy Now |
DISTI #
E3102CAAAA-BUL-0
|
TME | Switch: door | 1000 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1458 In Stock |
|
$3.8400 / $8.4100 | Buy Now |
Part Details for E3102CAAAA
E3102CAAAA CAD Models
E3102CAAAA Part Data Attributes
|
E3102CAAAA
Bulgin
Buy Now
|
Compare Parts:
E3102CAAAA
Bulgin
|
Samacsys Manufacturer | Bulgin |