Part Details for E3101CAXH01 by Bulgin
Overview of E3101CAXH01 by Bulgin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3101CAXH01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-E3101CAXH01-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 5A 250V Min Qty: 15 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
5994 In Stock |
|
$3.6700 / $5.0200 | Buy Now |
Part Details for E3101CAXH01
E3101CAXH01 CAD Models
E3101CAXH01 Part Data Attributes
|
E3101CAXH01
Bulgin
Buy Now
|
Compare Parts:
E3101CAXH01
Bulgin
|
Samacsys Manufacturer | Bulgin |