Part Details for E3101AAAAB by Bulgin
Overview of E3101AAAAB by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3101AAAAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1050-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 5A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1304 In Stock |
|
$3.6750 / $6.8300 | Buy Now |
DISTI #
167-E3101AAAAB
|
Mouser Electronics | Basic / Snap Action Switches Refrigerator Door Switch NO RoHS: Compliant | 289 |
|
$3.7400 / $6.8300 | Buy Now |