E3100402BGL
Description: Power/Signal Relay, 3PDT, Momentary, 0.07A (Coil), 28VDC (Coil), 1960mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount

Overview of E3100402BGL by DRI Relays Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Computing and Data Storage Aerospace and Defense Agriculture Technology Electronic Manufacturing Robotics and Drones

Price & Stock for E3100402BGL by DRI Relays Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 4 $664.1800
  • 8 $351.6200
  • 12 $247.4400
  • 15 $242.4900
$242.4900 / $664.1800 Buy Now

CAD Models for E3100402BGL by DRI Relays Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E3100402BGL by DRI Relays Inc

E3100402BGL
DRI Relays Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DRI RELAYS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Additional Feature
PANEL MOUNTABLE
Body Breadth
20.57 mm
Body Height
16.26 mm
Body Length or Diameter
20.57 mm
Coil Current(DC)-Max
0.07 A
Coil Operate Voltage(DC)
18 V
Coil Power
1960 mW
Coil Release Voltage(DC)
1.5 V
Coil Resistance
400 Ω
Coil Voltage(DC)-Max
28 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@200VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
200 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
50000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
7 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-70 °C
Physical Dimension
20.57mm x 20.57mm x 16.26mm
Relay Action
MOMENTARY
Relay Function
3PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
7 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Terminal Finish
GOLD
Termination Type
SOLDER
Want to compare parts?
  1. E3100402BGL
    DRI Relays Inc
    Power/Signal Relay, 3PDT, Momentary, 0.07A (Coil), 28VDC (Coil), 1960mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E3100402BGL by DRI Relays Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E3100402BGL by DRI Relays Inc

  • Please alert me when E3100402BGL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E3100402BGL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E3100402BGL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E3100402BGL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E3100402BGL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E3100402BGL by DRI Relays Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: