Part Details for E3042S.41.86 by Prysmian Spa
Results Overview of E3042S.41.86 by Prysmian Spa
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3042S.41.86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3042S-1000-ND
|
DigiKey | CABLE 2COND 16AWG NATURAL Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
28000 In Stock |
|
$0.1963 / $0.2546 | Buy Now |
DISTI #
E3042S-100-ND
|
DigiKey | CABLE 2COND 16AWG NATURAL 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
9 In Stock |
|
$36.6150 / $57.5400 | Buy Now |
DISTI #
E3042S-50-ND
|
DigiKey | CABLE 2COND 16AWG NATURAL 50' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$17.7010 / $27.8200 | Buy Now |
DISTI #
E3042S-500-ND
|
DigiKey | CABLE 2COND 16AWG NATURAL 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$166.7060 / $261.9700 | Buy Now |