Part Details for E300KR25 by Ohmite Mfg Co
Overview of E300KR25 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E300KR25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6329
|
Newark | Resistor, Power, 0.25 Ohm, 300W, 10%, Resistance:0.25Ohm, Product Range:E300K Series, Power Rating:300W, Resistance Tolerance:± 10%, Voltage Rating:6V, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C Rohs Compliant: No |Ohmite E300KR25 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3400 / $57.1100 | Buy Now |
DISTI #
E300KR25-ND
|
DigiKey | ADJ PWR RES 250M OHM 300W CHAS Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.1740 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.25 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On |
5 In Stock |
|
$59.4600 / $80.4100 | Buy Now |
DISTI #
61280606
|
Verical | Res Wirewound 0.25 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 4 |
|
$78.0650 / $104.5330 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 300W, 0.25OHM, 10% +/-TOL, -400,400PPM/CEL | 20 |
|
$55.0566 / $59.6447 | Buy Now |
|
Master Electronics | Res Wirewound 0.25 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On |
5 In Stock |
|
$59.4600 / $80.4100 | Buy Now |
Part Details for E300KR25
E300KR25 CAD Models
E300KR25 Part Data Attributes
|
E300KR25
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
E300KR25
Ohmite Mfg Co
RES, VARIABLE, WIREWOUND, 0.25ohm, 10% +/-TOL, -400, 400PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Vitreous Enamelled | |
Manufacturer Series | 280 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 400 °C | |
Package Diameter | 28.58 mm | |
Package Length | 215.9 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 300 W | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 280 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 10% |