There are no models available for this part yet.
Overview of E300K1R6E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for E300K1R6E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K4422
|
Newark | Resistor, Power, 1.6 Ohm, 300W, 10%, Resistance:1.6Ohm, Product Range:E300K Series, Power Rating:300W, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Width:- Rohs Compliant: Yes |Ohmite E300K1R6E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7400 / $48.7900 | Buy Now | |
DISTI #
2485-E300K1R6E-ND
|
DigiKey | ADJ PWR RES 1.6 OHM 300W CHAS MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$39.0000 | Buy Now | |
DISTI #
E300K1R6E-ND
|
DigiKey | 300W 1.6 OHMS VIT CORRIB 10% Min Qty: 5 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$46.9480 | Buy Now | |
DISTI #
588-E300K1R6E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300watt 1.6ohm 10% High Power RoHS: Compliant | 1 |
|
$37.6600 / $47.6000 | Buy Now | |
DISTI #
70023563
|
RS | Resistor, Wirewound, Res 1.6 Ohms, Pwr-Rtg 300 W, Tol 10%,Lug, Adjustable Tubular | Ohmite E300K1R6E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 4 |
|
$35.8700 / $46.5800 | Buy Now | |
Onlinecomponents.com | Res Wirewound 1.6 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
15 In Stock 10 Factory Stock |
|
$38.4900 / $75.1300 | Buy Now | ||
DISTI #
78954515
|
Verical | Res Wirewound 1.6 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 14 |
|
$51.7140 / $97.6690 | Buy Now | |
DISTI #
E300K1R6E
|
TTI | Wirewound Resistors - Chassis Mount 300watt 1.6ohm 10% High Power RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$37.2300 / $40.7400 | Buy Now | |
Master Electronics | Res Wirewound 1.6 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
15 In Stock 10 Factory Stock |
|
$38.4900 / $75.1300 | Buy Now |
CAD Models for E300K1R6E by Ohmite Mfg Co
Part Data Attributes for E300K1R6E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Construction
|
Vitreous Enamelled
|
JESD-609 Code
|
e1
|
Manufacturer Series
|
280
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
400 °C
|
Package Diameter
|
28.58 mm
|
Package Length
|
215.9 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Rated Power Dissipation (P)
|
300 W
|
Rated Temperature
|
25 °C
|
Resistance
|
1.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
280
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|