Part Details for E2UJA18-5.999M-I2A by Ecliptek Corporation
Overview of E2UJA18-5.999M-I2A by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK999M | Coilcraft Inc | Jumbo Super Kit, 164/5 RF inductors, RoHS | |
10104999-M0E-10DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 3 wall right header. | |
10104999-M0E-30DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 3 wall right header. |
Part Details for E2UJA18-5.999M-I2A
E2UJA18-5.999M-I2A CAD Models
E2UJA18-5.999M-I2A Part Data Attributes
|
E2UJA18-5.999M-I2A
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E2UJA18-5.999M-I2A
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 5.999MHz, ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL; TRAY | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 5.999 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |