Part Details for E2SW161M by OMRON Corporation
Overview of E2SW161M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2SW161M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2SW161M
|
Avnet Americas | PROX SQ 1.6MM FRONT PNP-NC - Bulk (Alt: E2SW161M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9590 / $59.7870 | Buy Now |
DISTI #
65213983
|
Verical | Proximity Sensor NC PNP 1.6mm 10V to 30VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 7 |
|
$75.4390 / $94.9130 | Buy Now |