Part Details for E2SQ241M by OMRON Industrial Automation
Overview of E2SQ241M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2SQ241M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor NC NPN 2.5mm 10V to 30VDC RoHS: Compliant |
8 In Stock 10 Factory Stock |
|
$55.4200 / $73.0100 | Buy Now |
|
Master Electronics | Proximity Sensor NC NPN 2.5mm 10V to 30VDC RoHS: Compliant |
8 In Stock 10 Factory Stock |
|
$55.4200 / $73.0100 | Buy Now |