Part Details for E2S-Q14 1M by OMRON Industrial Automation
Overview of E2S-Q14 1M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2S-Q14 1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H7713
|
Newark | Prox Sq 1.6Mm End Npn-Nc |Omron Industrial Automation E2S-Q14 1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1500 / $84.3600 | Buy Now |
DISTI #
Z8134-ND
|
DigiKey | SENSOR PROX INDUCTIVE 1.6MM MOD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
12 In Stock |
|
$53.4946 / $70.1000 | Buy Now |
DISTI #
OISE2S-Q14 1M
|
Heilind Electronics | Americas - 0 in Stock |
|
$61.0615 / $79.3800 | Buy Now |