Part Details for E2LM3500W (ALTERNATE: E2LM3500W) by Eaton Cutler-Hammer
Overview of E2LM3500W (ALTERNATE: E2LM3500W) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2LM3500W (ALTERNATE: E2LM3500W)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72713247
|
RS | 500A 3P THERMAL MAG 1000VAC MINING BKR | Eaton - Cutler Hammer E2LM3500W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$13,131.4700 / $13,822.6000 | RFQ |