Part Details for E2KW3350MWW (ALTERNATE: E2KW3350MWW) by Eaton Cutler-Hammer
Overview of E2KW3350MWW (ALTERNATE: E2KW3350MWW) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2KW3350MWW (ALTERNATE: E2KW3350MWW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72713153
|
RS | 1200V MINING MCCB 3P 350A MAG ONLY 1250-2500A TRIP RANGE | Eaton - Cutler Hammer E2KW3350MWW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9,366.9000 / $9,859.9000 | RFQ |