Part Details for E2K-X4MY2 by OMRON Corporation
Overview of E2K-X4MY2 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for E2K-X4MY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2KX4MY2
|
Avnet Americas | CAP PROX M12, 4MM AC2W-NC - Bulk (Alt: E2KX4MY2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$195.2244 / $233.6292 | Buy Now |
DISTI #
653-E2K-X4MY2
|
Mouser Electronics | Proximity Sensors CAP PROX M12 4mm AC 2W-NC RoHS: Compliant | 0 |
|
$249.1100 | Order Now |