Part Details for E2I.10.50.028.0 by igus Inc
Results Overview of E2I.10.50.028.0 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E2I.10.50.028.0 Information
E2I.10.50.028.0 by igus Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for E2I.10.50.028.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2I.10.50.028.0
|
TME | Cable chain, E2i.10, Bend.rad: 28mm, L: 1000mm, Int.height: 10.1mm Min Qty: 1 | 0 |
|
$30.6600 / $34.8200 | RFQ |