Part Details for E2FQ-X2F1 by OMRON Industrial Automation
Overview of E2FQ-X2F1 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2FQ-X2F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z11463-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$237.2344 / $328.8900 | Buy Now |
DISTI #
OISE2FQ-X2F1
|
Heilind Electronics | TEFLON PROX M12, 2MM PNP-NO E2FQX2F1 | Americas - 0 in Stock |
|
Buy Now |