Part Details for E2FMX1R5B1M1 by OMRON Industrial Automation
Overview of E2FMX1R5B1M1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2FMX1R5B1M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K1632
|
Newark | Dc3 Wire, pnp, m8 Body, m12 Conn |Omron Industrial Automation E2FMX1R5B1M1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$197.7900 / $277.1800 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor NO PNP 1.5mm 12V to 24VDC 3-Pin RoHS: Compliant |
1 In Stock 7 Factory Stock |
|
$205.2200 / $273.0800 | Buy Now |
|
Master Electronics | Proximity Sensor NO PNP 1.5mm 12V to 24VDC 3-Pin RoHS: Compliant |
1 In Stock 7 Factory Stock |
|
$205.2200 / $273.0800 | Buy Now |