Part Details for E2F-X10E1 by OMRON Industrial Automation
Overview of E2F-X10E1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2F-X10E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2365
|
Newark | Inductive Proximity Sensor, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Product Range:E2F Series, Sensing Face Diameter:30Mm, Sensing Range Max:10Mm, Sensor Housing:Cylindrical, Sensor Input:Inductive, Sensor Output Type:Npn Rohs Compliant: Yes |Omron Industrial Automation E2F-X10E1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.5000 / $255.7500 | Buy Now |
DISTI #
Z1077-ND
|
DigiKey | SENSOR PROX INDUCT 10MM IP68 CYL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$145.6876 / $213.4300 | Buy Now |
DISTI #
OISE2F-X10E1
|
Heilind Electronics | PROX PLASTIC M30,10MM NPN-NO E2FX10E1 | Americas - 0 in Stock |
|
$185.1231 / $200.5500 | Buy Now |