Part Details for E2EX5Y1M1 by OMRON Corporation
Overview of E2EX5Y1M1 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EX5Y1M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX5Y1M1
|
Avnet Americas | PROX AC 5MM PLG-IN - Bulk (Alt: E2EX5Y1M1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.3070 / $140.7294 | Buy Now |
DISTI #
36545012
|
Verical | Proximity Sensor Inductive NO 5mm 20V to 264VAC 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1801 | Americas - 5 |
|
$61.5898 / $65.7978 | Buy Now |