Part Details for E2EX2D1M3G by OMRON Corporation
Overview of E2EX2D1M3G by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EX2D1M3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX2D1M3G
|
Avnet Americas | PROX.SENSOR W/PICO CONNECTOR - Bulk (Alt: E2EX2D1M3G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.1170 / $131.5314 | Buy Now |
DISTI #
E2E-X2D1-M3G
|
TTI | Proximity Sensors Proximity Sensor with Pico Conn Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$109.2000 / $120.5700 | Buy Now |
|
Neutron USA | NPN-NO Barrelinductive Proximity Sensor, M8, 2 mm Detection Range, 12 to 24Vdc, IP67 | 5 |
|
$277.5900 | Buy Now |